Reference Only
454949-E
Circular Metric Connectors 4-PIN, D-CODING, SMT
Datasheet
454949-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 4 Contact | |
| Thread Size | M12 | |
| Termination Style | SMD | |
| Coding | D Coded | |
| Current Rating | 4.8 A | |
| IP Rating | IP67 | |
| Product | Inserts | |
| Series | M12 | |
| Packaging | Each | |
| Contact Gender | Socket (Female) | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Tradename | M8/M12 Circular | |
| Part # Aliases | 454949 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.9889 | $9.97 | |
| $4.9678 | $49.67 | |
| $4.9468 | $247.34 | |
| $4.9257 | $492.57 | |
| $4.9047 | $980.94 | |
| $4.8836 | $1,465.08 | |
| $4.8626 | $2,431.30 | |
| $4.8415 | $4,841.50 |
Need more?
Sign in to add projects and notes