Reference Only

454927-E

Board to Board & Mezzanine Connectors 16-PIN,VERTICAL,SMT

Manufacturer:

Mfr Part:
454927

TTI Part:
454927-E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBoard to Board & Mezzanine Connectors
ProductHeaders
Number of Positions16 Position
Pitch0.8 mm (0.031 in)
Number of Rows2 Row
Termination StyleSolder
Mounting AngleStraight
Contact PlatingGold
Contact MaterialCopper Alloy
Housing MaterialThermoplastic (TP)
SeriesMicroCon
PackagingReel
Flammability RatingUL 94 V-0
Mounting StyleSMD/SMT
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors
Part # Aliases454927

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 830 / Multiples: 830)
Quantity Unit PriceExt. Price
$2.26$1,875.80
$2.03$3,369.80
$2.01$21,687.90
$1.99$51,202.70
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.