Reference Only
454003-E
Circular Metric Connectors 4-PIN,A-CODING,SMT
Datasheet
454003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Coding | A Coded | |
| Series | M12 | |
| Packaging | Reel | |
| Product | Inserts | |
| Subcategory | Circular Connectors | |
| Tradename | M8/M12 Circular | |
| Part # Aliases | 454003 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.47 | $547.00 | |
| $5.06 | $1,518.00 | |
| $4.77 | $2,385.00 | |
| $4.65 | $4,650.00 | |
| $4.60 | $11,500.00 | |
| $4.56 | $22,800.00 |
Need more?
My Notes
Sign into see notes.