Reference Only
394847-E
Circular Metric Connectors FORM12FEMALECONNECTORS
Datasheet
394847 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M12 | |
| Series | M12 | |
| Packaging | Each | |
| Accessory Type | Coupling Nut | |
| Description/Function | For M12 female connectors | |
| Gender | Female | |
| Product | Hardware | |
| Subcategory | Circular Connectors | |
| Tradename | M8/M12 Circular | |
| Part # Aliases | 394847 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 7415338010 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
95In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.69 | $5.69 | |
| $5.13 | $51.30 | |
| $4.93 | $123.25 | |
| $4.60 | $2,300.00 | |
| $4.43 | $4,430.00 | |
| $4.26 | $10,650.00 | |
| $4.18 | $20,900.00 | |
| $4.14 | $41,400.00 |
Need more?
My Notes
Sign into see notes.