Reference Only
384674-E
DIN 41612 Connectors TVTE 160 MI ABCDE VVVVV 4-00 E
Datasheet
384674-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | DIN 41612 Connectors | |
| Product | Headers | |
| Number of Positions | 160 Position | |
| Number of Rows | 5 Row | |
| Pitch | 2.54 mm | |
| Type | Type TE | |
| Termination Style | Press Fit | |
| Mounting Angle | Straight | |
| Packaging | Each | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors | |
| Part # Aliases | 384674 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 37 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.59 | $431.80 | |
| $21.38 | $855.20 | |
| $20.05 | $1,203.00 | |
| $19.09 | $1,909.00 | |
| $17.90 | $4,654.00 | |
| $17.35 | $8,675.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
320 available now at ttieurope.com
Sign in to add projects and notes