Reference Only

384471-E

Headers & Wire Housings 4-PIN,RIGHTANGLE,SMT

Manufacturer:

Mfr Part:
384471

TTI Part:
384471-E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions4 Position
Pitch2.54 mm (0.1 in)
Number of Rows1 Row
Mounting StyleSMD/SMT
Termination StyleSolder
Mounting AngleRight Angle
Contact GenderPin (Male)
Contact PlatingGold
SeriesMaxiBridge
TradenameMaxiBridge
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
PackagingReel
Contact MaterialCopper Alloy
Current Rating12 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialLiquid Crystal Polymer (LCP)
Insulation Resistance1 GOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases384471

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,760 / Multiples: 1,760)
Quantity Unit PriceExt. Price
$1.70$2,992.00
$1.46$7,708.80
$1.42$37,488.00
$1.40$105,952.00
$1.38$208,876.80
$1.35$406,296.00
$1.26$632,016.00
Need more?
Available Regional Inventory
1,760 available now at ttieurope.com
Sign in to add projects and notes