Reference Only
384453
Headers & Wire Housings 4-PIN,VERTICAL,CRIMP
Datasheet
384453 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Connectors | |
| Type | Receptacle | |
| Number of Positions | 4 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Contact Gender | Socket (Female) | |
| Series | MaxiBridge | |
| Tradename | MaxiBridge | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Tray | |
| Housing Color | Black | |
| Housing Gender | Female | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 384453 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1,260 / Multiples: 126)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.23 | $1,549.80 | |
| $1.18 | $5,947.20 | |
| $1.04 | $26,076.96 | |
| $1.03 | $77,348.88 | |
| $1.02 | $153,067.32 | |
| $1.01 | $303,006.06 | |
| $1.00 | $500,094.00 |
Need more?
Available Regional Inventory
7,056 available now at ttieurope.com
3,780 available now at ttiasia.com
Sign in to add projects and notes