Reference Only
374723-E
Board to Board & Mezzanine Connectors 50-PIN,VERTICAL,SMT
Datasheet
374723 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Plugs | |
| Number of Positions | 50 Position | |
| Pitch | 1 mm (0.039 in) | |
| Number of Rows | 2 Row | |
| Mounting Angle | Vertical | |
| Contact Plating | Gold | |
| Series | MicroSpeed | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors | |
| Tradename | MicroSpeed | |
| Part # Aliases | 374723 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.68 | $4,272.00 | |
| $9.04 | $10,848.00 | |
| $8.16 | $81,600.00 | |
| $7.79 | $196,308.00 | |
| $7.62 | $228,600.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes