Reference Only

374720-E

Board to Board & Mezzanine Connectors 50-PIN,RIGHTANGLE,SMT/THR

Manufacturer:

Mfr Part:
374720-E

TTI Part:
374720-E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBoard to Board & Mezzanine Connectors
ProductConnectors
Number of Positions50 Position
Pitch1 mm (0.039 in)
Number of Rows2 Row
Termination StyleSolder
Mounting AngleRight Angle
Contact PlatingGold
SeriesMicroSpeed
PackagingReel
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors
TradenameMicroSpeed
Part # Aliases374720

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$10.46$5,230.00
$10.35$10,350.00
$10.25$102,500.00
$10.15$253,750.00
$10.05$301,500.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes