Reference Only

374472-E

DIN 41612 Connectors STVTE 160 MI ABCDE VVVVV 4-00

Manufacturer:

Mfr Part:
374472-E

TTI Part:
374472-E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryDIN 41612 Connectors
ProductHeaders
Number of Positions160 Position
Number of Rows5 Row
Pitch2.54 mm
TypeType TE
Termination StyleSolder Pin
Mounting AngleStraight
Current Rating2 A
Contact PlatingGold
Contact MaterialCopper Alloy
PackagingEach
Contact GenderMale
Housing MaterialPolyamide (PA)
Insulation Resistance10 GOhms
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeDIN 41612 Connectors
Rows Loaded5
SubcategoryBackplane Connectors
Part # Aliases374472

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$13.44$268.80
$13.15$526.00
$13.02$781.20
$12.89$1,289.00
$12.37$3,216.20
$12.03$6,015.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.