Reference Only
374463-E
DIN 41612 Connectors STVRD 128 MI ABCD VVVV 4-00 GA
Datasheet
374463-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | DIN 41612 Connectors | |
| Product | Headers | |
| Number of Positions | 128 Position | |
| Number of Rows | 4 Row | |
| Pitch | 2.54 mm | |
| Type | Type RD | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Packaging | Each | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | DIN | |
| Part # Aliases | 374463 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
48In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 24 / Multiples: 24)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.98 | $215.52 | |
| $8.68 | $833.28 | |
| $8.50 | $1,224.00 | |
| $7.85 | $2,260.80 | |
| $7.76 | $4,097.28 | |
| $7.05 | $7,106.40 | |
| $6.97 | $17,731.68 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes