Reference Only
374144-E
DIN 41612 Connectors STVM 24-8 M ABC VVV 4-00 0606
Datasheet
374144-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | DIN 41612 Connectors | |
| Product | Headers | |
| Number of Positions | 24 Position | |
| Number of Rows | 3 Row | |
| Pitch | 2.54 mm | |
| Type | Type M | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Packaging | Each | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors | |
| Part # Aliases | 374144 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 37 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 420 / Multiples: 420)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.26 | $2,629.20 | |
| $6.08 | $5,107.20 | |
| $5.87 | $7,396.20 | |
| $5.81 | $14,641.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes