Reference Only
364915-E
DIN 41612 Connectors STVC 96 M ABC VVV 4-00 0606 *
Datasheet
364915-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | DIN 41612 Connectors | |
| Product | Headers | |
| Number of Positions | 96 Position | |
| Number of Rows | 3 Row | |
| Pitch | 2.54 mm | |
| Type | Type C | |
| Termination Style | Solder Pin | |
| Mounting Angle | Right Angle | |
| Packaging | Each | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors | |
| Part # Aliases | 364915 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.40 | $162.00 | |
| $5.29 | $317.40 | |
| $5.00 | $600.00 | |
| $4.38 | $1,182.60 | |
| $4.32 | $2,203.20 | |
| $4.27 | $4,355.40 | |
| $4.22 | $10,634.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
8,340 available now at ttieurope.com
My Notes
Sign into see notes.