Reference Only

364256-E

Headers & Wire Housings

Manufacturer:

Mfr Part:
364256

TTI Part:
364256-E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductConnectors
TypeReceptacle
Number of Positions8 Position
Pitch2.54 mm (0.1 in)
Number of Rows1 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Mounting AngleStraight
Contact GenderSocket (Female)
SeriesMaxiBridge
TradenameMaxiBridge
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
PackagingTray
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases364256

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 770 / Multiples: 770)
Quantity Unit PriceExt. Price
$2.14$1,647.80
$2.12$3,264.80
$2.10$11,319.00
$2.08$52,852.80
$2.06$155,447.60
$1.97$295,795.50
Need more?
Available Regional Inventory
616 available now at ttieurope.com

My Notes

Sign into see notes.