Reference Only

364254-E

Headers & Wire Housings 8-PIN,VERTICAL,CRIMP

Manufacturer:

Mfr Part:
364254

TTI Part:
364254-E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductConnectors
TypeWire to Board
Number of Positions8 Position
Pitch2.54 mm (0.1 in)
Number of Rows1 Row
Mounting AngleStraight
SeriesMaxiBridge
TradenameMaxiBridge
PackagingTray
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases364254

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 770 / Multiples: 77)
Quantity Unit PriceExt. Price
$2.11$1,624.70
$2.02$2,022.02
$1.89$9,459.45
$1.87$46,796.75
$1.69$126,876.75
$1.54$231,112.42
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes