Reference Only
364254
Headers & Wire Housings 8-PIN,VERTICAL,CRIMP
Datasheet
364254 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Connectors | |
| Type | Wire to Board | |
| Number of Positions | 8 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Mounting Angle | Straight | |
| Series | MaxiBridge | |
| Tradename | MaxiBridge | |
| Packaging | Tray | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 364254 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 770 / Multiples: 77)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.11 | $1,624.70 | |
| $2.02 | $2,022.02 | |
| $1.89 | $9,459.45 | |
| $1.87 | $46,796.75 | |
| $1.69 | $126,876.75 | |
| $1.54 | $231,112.42 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes