Reference Only
364226
Headers & Wire Housings 5-PIN,VERTICAL,CRIMP
Datasheet
364226 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Connectors | |
| Type | Receptacle | |
| Number of Positions | 5 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Mounting Angle | Straight | |
| Series | MaxiBridge | |
| Tradename | MaxiBridge | |
| Packaging | Tray | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 364226 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
112In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 112 / Multiples: 112)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.94 | $217.28 | |
| $1.79 | $400.96 | |
| $1.77 | $594.72 | |
| $1.72 | $963.20 | |
| $1.65 | $1,848.00 |
Need more?
Sign in to add projects and notes