Reference Only

364212-E

Headers & Wire Housings 3-PIN,VERTICAL,CRIMP

Manufacturer:

Mfr Part:
364212

TTI Part:
364212-E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeReceptacle Housing
Number of Positions3 Position
Pitch2.54 mm (0.1 in)
Number of Rows1 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Mounting AngleStraight
Contact GenderSocket (Female)
SeriesMaxiBridge
TradenameMaxiBridge
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
PackagingTray
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases364212

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,540 / Multiples: 154)
Quantity Unit PriceExt. Price
$1.12$1,724.80
$1.09$6,714.40
$1.07$28,012.60
$1.05$79,233.00
$1.03$155,447.60
$1.00$300,300.00
$0.89$445,445.00
Need more?
Available Regional Inventory
19,404 available now at ttieurope.com

My Notes

Sign into see notes.