Reference Only

364198-E

Headers & Wire Housings 2-PIN,VERTICAL,CRIMP

Manufacturer:

Mfr Part:
364198

TTI Part:
364198-E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeReceptacle Housing
Number of Positions2 Position
Pitch2.54 mm (0.1 in)
Number of Rows1 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Mounting AngleStraight
Contact GenderSocket (Female)
SeriesMaxiBridge
TradenameMaxiBridge
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
PackagingTray
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases364198

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,820 / Multiples: 1,820)
Quantity Unit PriceExt. Price
$1.05$1,911.00
$0.92$5,023.20
$0.87$22,167.60
$0.86$65,738.40
$0.86$129,911.60
$0.85$255,255.00
$0.84$420,420.00
Need more?
Available Regional Inventory
125,216 available now at ttieurope.com
Sign in to add projects and notes