Reference Only

354275-E

Board to Board & Mezzanine Connectors 5-PIN, VERTICAL, SMT

Manufacturer:

Mfr Part:
354275-E

TTI Part:
354275-E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBoard to Board & Mezzanine Connectors
ProductConnectors
Pitch1 mm (0.039 in)
Termination StyleSolder
Mounting AngleVertical
Stack Height1 mm
Contact PlatingGold
Contact MaterialCopper Alloy
Housing MaterialLiquid Crystal Polymer (LCP)
SeriesMicroSpeed
PackagingEach
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors
TradenameMicroSpeed Power
Part # Aliases354275

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.27$7.27
$6.18$61.80
$5.31$531.00
$5.25$1,050.00
$4.48$1,792.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes