Reference Only

354188-E

Board to Board & Mezzanine Connectors 50-PIN,VERTICAL,SMT/THR

Manufacturer:

Mfr Part:
354188

TTI Part:
354188-E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBoard to Board & Mezzanine Connectors
ProductConnectors
Number of Positions50 Position
Pitch1 mm (0.039 in)
Number of Rows2 Row
Termination StyleSolder
Mounting AngleVertical
Stack Height10 mm
Current Rating1 A
Maximum Data Rate25 Gbps
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Contact PlatingGold
Contact MaterialCopper Alloy
Housing MaterialLiquid Crystal Polymer (LCP)
Data Rate25 Gbps
SeriesMicroSpeed
PackagingReel
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors
TradenameMicroSpeed
Part # Aliases354188

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 170 / Multiples: 170)
Quantity Unit PriceExt. Price
$8.95$1,521.50
$7.72$7,874.40
$7.64$76,629.20
$7.57$190,461.20
$7.49$225,374.10
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes