Reference Only

354183-E

Board to Board & Mezzanine Connectors 50-PIN,VERTICAL,SMT

Manufacturer:

Mfr Part:
354183

TTI Part:
354183-E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBoard to Board & Mezzanine Connectors
ProductConnectors
Number of Positions50 Position
Pitch1 mm (0.039 in)
Number of Rows2 Row
Termination StyleSolder
Mounting AngleVertical
Contact PlatingGold
SeriesMicroSpeed
PackagingReel
Mounting StylePCB Mount
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors
TradenameMicroSpeed
Part # Aliases354183

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$7.58$3,032.00
$6.42$7,704.00
$5.79$57,900.00
$5.35$160,500.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.