Reference Only

354182-E

Board to Board & Mezzanine Connectors 50-PIN, VERTICAL, SMT/THR

Manufacturer:

Mfr Part:
354182-E

TTI Part:
354182-E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBoard to Board & Mezzanine Connectors
ProductConnectors
Number of Positions50 Position
Pitch1 mm (0.039 in)
Number of Rows2 Row
Termination StyleSolder
Mounting AngleVertical
Stack Height1 mm
Current Rating1 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Contact PlatingGold
Housing MaterialLiquid Crystal Polymer (LCP)
SeriesMicroSpeed
PackagingEach
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors
TradenameMicroSpeed
Part # Aliases354182

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 31 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$9.74$3,896.00
$9.64$11,568.00
$9.55$95,500.00
$9.45$238,140.00
$9.36$280,800.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.