Reference Only

354163-E

DIN 41612 Connectors STVM 24-8 F ABC VVV 7-00 TL 4,

Manufacturer:

Mfr Part:
354163-E

TTI Part:
354163-E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryDIN 41612 Connectors
ProductReceptacles
Number of Positions24 Position
Number of Rows3 Row
Pitch2.54 mm
TypeType M
Termination StyleSolder Pin
Mounting AngleStraight
PackagingEach
Product TypeDIN 41612 Connectors
SubcategoryBackplane Connectors
Part # Aliases354163

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 35 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 62 / Multiples: 62)
Quantity Unit PriceExt. Price
$8.09$501.58
$7.17$889.08
$7.09$2,197.90
$6.31$3,520.98
$6.21$6,545.34
$6.14$15,607.88
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.