Reference Only

354131-E

Circular Metric Connectors 8-PIN, A-CODING, SMT

Manufacturer:

Mfr Part:
354131-E

TTI Part:
354131-E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
SeriesM12
PackagingEach
ProductInserts
SubcategoryCircular Connectors
TradenameM8/M12 Circular
Part # Aliases354131

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$5.25$525.00
$5.13$1,539.00
$5.01$2,505.00
$4.70$4,700.00
$4.51$11,275.00
$4.27$21,350.00
Need more?
Available Regional Inventory
600 available now at ttieurope.com

My Notes

Sign into see notes.