Reference Only
354065-E
Board to Board & Mezzanine Connectors 40-PIN, VERTICAL, SMT
Datasheet
354065-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Headers | |
| Number of Positions | 40 Position | |
| Pitch | 1.27 mm (0.05 in) | |
| Number of Rows | 2 Row | |
| Termination Style | Solder | |
| Mounting Angle | Vertical | |
| Stack Height | 6.25 mm | |
| Current Rating | 1.7 A | |
| Maximum Data Rate | 3 Gbps | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Series | SMC 1.27mm | |
| Packaging | Each | |
| Data Rate | 3 Gbps | |
| Flammability Rating | UL 94 V-0 | |
| Mounting Style | Mounting Peg | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors | |
| Tradename | SMC | |
| Part # Aliases | 354065 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.6751 | $5.35 | |
| $2.6639 | $26.63 | |
| $2.6526 | $66.31 | |
| $2.6413 | $264.13 | |
| $2.63 | $736.40 | |
| $2.6187 | $1,466.47 | |
| $2.6074 | $2,920.28 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.