Reference Only
354064-E
Board to Board & Mezzanine Connectors 32-PIN, VERTICAL, SMT
Datasheet
354064-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Series | SMC 1.27mm | |
| Packaging | Each | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors | |
| Tradename | SMC | |
| Part # Aliases | 354064 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 280 / Multiples: 280)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.70 | $756.00 | |
| $2.63 | $2,945.60 | |
| $2.60 | $13,104.00 | |
| $2.58 | $26,006.40 | |
| $2.55 | $64,260.00 | |
| $2.53 | $126,803.60 | |
| $2.50 | $175,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes