Reference Only
354063-E
Board to Board & Mezzanine Connectors 20-PIN, VERTICAL, SMT
Datasheet
354063-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Series | SMC 1.27mm | |
| Packaging | Each | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors | |
| Tradename | SMC | |
| Part # Aliases | 354063 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 280 / Multiples: 280)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.94 | $543.20 | |
| $1.71 | $1,915.20 | |
| $1.64 | $8,265.60 | |
| $1.57 | $15,825.60 | |
| $1.51 | $38,052.00 | |
| $1.49 | $74,678.80 | |
| $1.48 | $103,600.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes