Reference Only

294648-E

Headers & Wire Housings

Manufacturer:

Mfr Part:
294648-E

TTI Part:
294648-E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions2 Position
Pitch2.54 mm (0.1 in)
Number of Rows1 Row
Mounting StyleSMD/SMT
Termination StyleSolder
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
Mating Post Length4.1 mm (0.161 in)
SeriesMaxiBridge
TradenameMaxiBridge
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
PackagingEach
Housing ColorRed
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases294648

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,600 / Multiples: 1,600)
Quantity Unit PriceExt. Price
$2.03$3,248.00
$2.01$12,864.00
$1.99$50,944.00
$1.97$148,144.00
$1.95$293,280.00
$1.75$526,400.00
$1.56$781,248.00
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
640 available now at ttieurope.com
Sign in to add projects and notes