Reference Only

294031-E

Board to Board & Mezzanine Connectors 68-PIN, VERTICAL, SMT

Manufacturer:

Mfr Part:
294031-E

TTI Part:
294031-E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBoard to Board & Mezzanine Connectors
ProductHeaders
Number of Positions68 Position
Pitch0.8 mm (0.031 in)
Number of Rows2 Row
Termination StyleSolder
Mounting AngleVertical
Stack Height8 mm
Current Rating2.3 A
Maximum Data Rate3 Gbps
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Contact PlatingGold
Contact MaterialCopper Alloy
Housing MaterialLiquid Crystal Polymer (LCP)
SeriesMicroCon
PackagingEach
Data Rate3 Gbps
Flammability RatingUL 94 V-0
Mounting StyleSMD/SMT
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors
Part # Aliases294031

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

162In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.18$10.18
$10.07$50.35
$8.74$87.40
$8.19$204.75
$7.35$771.75
$7.27$1,526.70
$6.13$2,574.60
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.