Reference Only

284809-E

Circular Metric Connectors 4-PIN,A-CODING,SMT

Manufacturer:

Mfr Part:
284809

TTI Part:
284809-E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact
Thread SizeM12
Termination StyleSMD
CodingA Coded
Current Rating4.8 A
IP RatingIP67
SeriesM12
PackagingReel
Contact GenderPin (Male)
ProductInserts
Shell StylePlug
SubcategoryCircular Connectors
TradenameM8/M12 Circular
Part # Aliases284809

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Product Catalogs

Technical Resources

EDA / CAD Models

75In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 75 / Multiples: 75)
Quantity Unit PriceExt. Price
$5.98$448.50
$5.92$888.00
$5.66$1,698.00
$5.46$2,866.50
$5.12$5,376.00
$4.92$12,546.00
Need more?

My Notes

Sign into see notes.