Reference Only

284740-E

End of Life
Circular Metric Connectors 5-PIN,A-CODING,SMT

Manufacturer:

Mfr Part:
284740

TTI Part:
284740-E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts5 Contact
Thread SizeM12
Termination StyleSMD
CodingA Coded
Current Rating4.8 A
IP RatingIP67
SeriesM12
PackagingReel
Contact GenderPin (Male)
ProductInserts
Shell StylePlug
SubcategoryCircular Connectors
TradenameM8/M12 Circular
Part # Aliases284740

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 36 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 75 / Multiples: 75)
Quantity Unit PriceExt. Price
$7.87$590.25
$7.32$2,196.00
$7.24$3,801.00
$7.16$7,518.00
$7.08$18,054.00
$7.00$35,175.00
Need more?

My Notes

Sign into see notes.