Reference Only
254370-E
DIN 41612 Connectors STVB/3 20 F AB VV 7-00 TL 4,0
Datasheet
254370-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | DIN 41612 Connectors | |
| Product | Receptacles | |
| Number of Positions | 20 Position | |
| Number of Rows | 2 Row | |
| Pitch | 2.54 mm | |
| Type | Type B/3 | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Packaging | Each | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | DIN | |
| Part # Aliases | 254370 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 41 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 114 / Multiples: 114)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.38 | $499.32 | |
| $4.08 | $1,395.36 | |
| $3.78 | $2,154.60 | |
| $3.66 | $3,755.16 | |
| $3.34 | $8,376.72 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes