Reference Only

254325-E

DIN 41612 Connectors STVC/3 30 M ABC VVV 4-00 0606

Manufacturer:

Mfr Part:
254325-E

TTI Part:
254325-E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryDIN 41612 Connectors
ProductHeaders
Number of Positions30 Position
Number of Rows3 Row
Pitch2.54 mm
TypeType C/3
Termination StyleSolder Pin
Mounting AngleRight Angle
PackagingEach
Product TypeDIN 41612 Connectors
SubcategoryBackplane Connectors
Part # Aliases254325

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 37 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 30 / Multiples: 30)
Quantity Unit PriceExt. Price
$2.79$83.70
$2.76$165.60
$2.48$297.60
$2.07$558.90
$1.96$999.60
$1.58$1,611.60
$1.44$3,628.80
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.