Reference Only
254317-E
Circular Metric Connectors 8-PIN, A-CODING, SMT
Datasheet
254317-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 8 Contact | |
| Thread Size | M12 | |
| Termination Style | SMD | |
| Coding | A Coded | |
| Current Rating | 4.8 A | |
| IP Rating | IP67 | |
| Series | M12 | |
| Packaging | Each | |
| Contact Gender | Pin (Male) | |
| Product | Inserts | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Tradename | M8/M12 Circular | |
| Part # Aliases | 254317 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536693000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.4795 | $6.95 | |
| $3.4648 | $17.32 | |
| $3.4502 | $34.50 | |
| $3.4355 | $68.71 | |
| $3.4208 | $102.62 | |
| $3.4061 | $170.30 | |
| $3.3914 | $339.14 |
Need more?
My Notes
Sign into see notes.