Reference Only

254154-E

Circular Metric Connectors FOR M8 FEMALE CONNECTORS

Manufacturer:

Mfr Part:
254154-E

TTI Part:
254154-E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
SeriesM8
PackagingEach
ProductInserts
SubcategoryCircular Connectors
TradenameM8/M12 Circular
Part # Aliases254154

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS7415338010
TARIC7419809098
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$6.35$127.00
$6.08$1,580.80
$5.85$2,925.00
$5.41$5,410.00
$5.10$12,750.00
$5.05$25,250.00
Need more?

My Notes

Sign into see notes.