Reference Only
254123-E
DIN 41612 Connectors STVE160FABCDEVVVVV7-00EE40*247
Datasheet
254123-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | DIN 41612 Connectors | |
| Product | Receptacles | |
| Number of Positions | 160 Position | |
| Number of Rows | 5 Row | |
| Pitch | 2.54 mm | |
| Type | Type E | |
| Termination Style | Press Fit | |
| Mounting Angle | Straight | |
| Current Rating | 2 A | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Packaging | Each | |
| Contact Gender | Male | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Insulation Resistance | 10 GOhms | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors | |
| Tail Length | 4 mm | |
| Part # Aliases | 254123 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 46 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 42 / Multiples: 42)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.84 | $791.28 | |
| $17.07 | $1,433.88 | |
| $16.90 | $2,129.40 | |
| $16.73 | $4,215.96 | |
| $16.57 | $8,351.28 | |
| $16.40 | $16,531.20 | |
| $16.24 | $40,924.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes