Reference Only

244999-E

DIN 41612 Connectors STVCD 128 F

Manufacturer:

Mfr Part:
244999

TTI Part:
244999-E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryDIN 41612 Connectors
ProductReceptacles
Number of Positions128 Position
Number of Rows4 Row
Pitch2.54 mm
TypeType CD
Termination StylePress Fit
Mounting AngleStraight
Current Rating2 A
Contact PlatingGold
Contact MaterialCopper Alloy
PackagingEach
Contact GenderMale
Housing MaterialPolybutylene Terephthalate (PBT)
Insulation Resistance10 GOhms
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeDIN 41612 Connectors
Rows Loaded4
SubcategoryBackplane Connectors
Tail Length5.5 mm
Part # Aliases244999

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

200
On Order
200 expected on  from 16-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$10.60$530.00
$10.01$1,001.00
$9.22$2,305.00
$8.82$4,410.00
$8.18$8,180.00
$8.10$20,250.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes