Reference Only

244837-E

Board to Board & Mezzanine Connectors 26-PIN,VERTICAL,SMT

Manufacturer:

Mfr Part:
244837

TTI Part:
244837-E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBoard to Board & Mezzanine Connectors
ProductConnectors
Number of Positions26 Position
Pitch1.27 mm (0.05 in)
Number of Rows2 Row
Termination StyleSolder
Mounting AngleVertical
Stack Height1.75 mm
Current Rating1.3 A
Maximum Data Rate3 Gbps
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Contact PlatingGold
Contact MaterialCopper Alloy
Housing MaterialLiquid Crystal Polymer (LCP)
SeriesSMC 1.27mm
PackagingReel
Data Rate3 Gbps
Flammability RatingUL 94 V-0
Insulation Resistance10 GOhms
Mounting StyleMounting Peg
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors
TradenameSMC
Part # Aliases244837

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 280 / Multiples: 280)
Quantity Unit PriceExt. Price
$1.95$546.00
$1.72$1,926.40
$1.65$8,316.00
$1.62$16,329.60
$1.60$40,320.00
$1.59$79,690.80
$1.57$109,900.00
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
43,680 available now at ttieurope.com

My Notes

Sign into see notes.