Reference Only
234647
DIN 41612 Connectors STVC/2 48 F
Datasheet
234647 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | DIN 41612 Connectors | |
| Product | Receptacles | |
| Number of Positions | 48 Position | |
| Number of Rows | 3 Row | |
| Pitch | 2.54 mm | |
| Type | Type C/2 | |
| Termination Style | Press Fit | |
| Mounting Angle | Straight | |
| Packaging | Each | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors | |
| Part # Aliases | 234647 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
62In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 62 / Multiples: 62)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.38 | $333.56 | |
| $4.89 | $606.36 | |
| $4.84 | $900.24 | |
| $4.34 | $1,345.40 | |
| $4.21 | $2,349.18 | |
| $3.94 | $4,152.76 | |
| $3.59 | $9,125.78 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes