Reference Only
234200
Board to Board & Mezzanine Connectors 68-PIN,VERTICAL,SMT
Datasheet
234200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Series | SMC 1.27mm | |
| Packaging | Reel | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors | |
| Tradename | SMC | |
| Part # Aliases | 234200 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 160 / Multiples: 160)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.19 | $830.40 | |
| $5.13 | $5,745.60 | |
| $5.07 | $25,958.40 | |
| $5.01 | $50,500.80 | |
| $4.95 | $124,344.00 | |
| $4.89 | $244,891.20 | |
| $4.83 | $338,486.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes