Reference Only

234063-E

DIN 41612 Connectors STVROL BUT CSI 2026 207 * AL J 2 340 93 FEDERKONTAKTE

Manufacturer:

Mfr Part:
234063-E

TTI Part:
234063-E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryDIN 41612 Connectors
ProductContacts
Number of Positions1 Position
Termination StyleCrimp
Mounting AngleStraight
Current Rating2 A
Contact PlatingGold
Contact MaterialCopper Alloy
PackagingReel
Contact GenderMale
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeDIN 41612 Connectors
SubcategoryBackplane Connectors
Part # Aliases234063

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.516$258.00
$0.455$455.00
$0.45$1,125.00
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
13,000 available now at ttieurope.com
Sign in to add projects and notes