Reference Only

234040-E

Circular Metric Connectors M12 F4 DHS*207 17,0 094****001

Manufacturer:

Mfr Part:
234040-E

TTI Part:
234040-E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact
Thread SizeM12
Termination StyleSMD
CodingA Coded
Current Rating4.8 A
IP RatingIP67
SeriesM12
PackagingEach
Contact GenderSocket (Female)
Contact PlatingGold
Housing MaterialLiquid Crystal Polymer (LCP)
ProductInserts
Shell StyleReceptacle
SubcategoryCircular Connectors
TradenameM8/M12 Circular
Part # Aliases234040

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694030
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$4.66$466.00
$4.33$1,299.00
$4.12$2,060.00
$3.84$3,840.00
$3.73$9,325.00
$3.63$18,150.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.