Reference Only

233230-E

DIN 41612 Connectors STVH11 11 M B V 3-00 LA * B047

Manufacturer:

Mfr Part:
233230-E

TTI Part:
233230-E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryDIN 41612 Connectors
ProductReceptacles
Number of Positions11 Position
Number of Rows1 Row
Pitch2.54 mm
TypeType H11
Termination StyleSolder Pin
Mounting AngleStraight
PackagingEach
Product TypeDIN 41612 Connectors
SubcategoryBackplane Connectors
Part # Aliases233230

Export and Environmental Classification

AttributeDescription
Country of OriginSlovenia
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 24 / Multiples: 24)
Quantity Unit PriceExt. Price
$14.31$343.44
$14.16$679.68
$14.02$1,009.44
$13.64$1,636.80
$12.98$3,426.72
$11.50$5,796.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.