Reference Only
225678-E
Terminals 25-PIN, PRESSFIT
Datasheet
225678-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Power Element | |
| Series | PowerElements | |
| Tradename | PowerElements | |
| Packaging | Each | |
| Material | Copper Alloy | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Part # Aliases | 225678 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536693000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 455 / Multiples: 91)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.15 | $1,888.25 | |
| $3.47 | $4,736.55 | |
| $3.43 | $17,167.15 | |
| $3.38 | $84,584.50 | |
| $2.89 | $216,966.75 | |
| $2.63 | $394,894.50 |
Need more?
My Notes
Sign into see notes.