Reference Only

225457-E

Circular Metric Connectors 5-PIN,A-CODING,THR

Manufacturer:

Mfr Part:
225457

TTI Part:
225457-E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Thread SizeM12
ProductInserts
SeriesM12
PackagingReel
SubcategoryCircular Connectors
TradenameM8/M12 Circular
Part # Aliases225457

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694030
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$8.89$2,222.50
$8.67$4,335.00
$8.14$8,140.00
$7.82$19,550.00
$7.49$37,450.00
Need more?
Sign in to add projects and notes