Reference Only
225457
Circular Metric Connectors 5-PIN,A-CODING,THR
Datasheet
225457 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M12 | |
| Product | Inserts | |
| Series | M12 | |
| Packaging | Reel | |
| Subcategory | Circular Connectors | |
| Tradename | M8/M12 Circular | |
| Part # Aliases | 225457 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.89 | $2,222.50 | |
| $8.67 | $4,335.00 | |
| $8.14 | $8,140.00 | |
| $7.82 | $19,550.00 | |
| $7.49 | $37,450.00 |
Need more?
Sign in to add projects and notes