Reference Only
225456-E
Circular Metric Connectors 5-PIN,A-CODING,THR
Datasheet
225456 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 5 Contact | |
| Thread Size | M12 | |
| Termination Style | Through Hole | |
| Coding | A Coded | |
| Current Rating | 4.8 A | |
| IP Rating | IP67 | |
| Product | Inserts | |
| Series | M12 | |
| Packaging | Reel | |
| Contact Gender | Pin (Male) | |
| Gender | Male | |
| Shell Style | Plug | |
| Shielding | Unshielded | |
| Subcategory | Circular Connectors | |
| Tradename | M8/M12 Circular | |
| Part # Aliases | 225456 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
250In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.1085 | $1,277.12 |
Need more?
Sign in to add projects and notes