Reference Only

225291-E

Standard Circular Connector 8-PIN,A-CODING,THR

Manufacturer:

Mfr Part:
225291

TTI Part:
225291-E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Circular Connector
PackagingReel
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
Part # Aliases225291

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$13.06$3,265.00
$12.92$6,460.00
$12.79$12,790.00
$12.65$31,625.00
$12.52$62,600.00
Need more?

My Notes

Sign into see notes.