Reference Only

224920-E

Board to Board & Mezzanine Connectors 9-PIN,VERTICAL,SMT

Manufacturer:

Mfr Part:
224920

TTI Part:
224920-E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBoard to Board & Mezzanine Connectors
ProductConnectors
Number of Positions9 Position
Pitch0.8 mm (0.031 in)
Number of Rows1 Row
Termination StyleSolder
Mounting AngleVertical
Stack Height3 mm
Current Rating2.7 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Contact PlatingGold
Contact MaterialCopper Alloy
Housing MaterialPolyamide (PA)
SeriesMicroStac
PackagingReel
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors
TradenameMicroStac
Part # Aliases224920

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,750 / Multiples: 1,750)
Quantity Unit PriceExt. Price
$2.16$3,780.00
$2.13$11,182.50
$2.10$22,050.00
$2.07$54,337.50
$2.04$103,530.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes